7506K6
Cutler-Hammer / EatonSwitch Toggle OFF None (ON) SPST Round Lever Quick Conn 10A 250VAC 372.85VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7506K6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
29.7 x 16 x 51.5 mm
Switch Toggle OFF None (ON) SPST Round Lever Quick Conn 10A 250VAC 372.85VA Panel Mount with Threads
Search Keywords:
7506K6
IN STOCK:
32
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.40
$47.000
25
$7.64
$191.000
50
$7.53
$376.500
100
$7.30
$730.000
250
$6.70
$1,675.000
500
$6.60
$3,300.000
1,000
$6.50
$6,500.000
2,500
+
$6.27
$15,675.000
Product Guides