7561K4
Cutler-Hammer / EatonSwitch Toggle ON None OFF DPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7561K4
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON None OFF DPST Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
7561K4
IN STOCK:
51
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.23
$41.150
25
$6.69
$167.250
50
$6.59
$329.500
100
$6.39
$639.000
250
$5.86
$1,465.000
500
$5.78
$2,890.000
1,000
$5.69
$5,690.000
2,500
+
$5.49
$13,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CPAD210
UHF (Jack/Jack/Jack) T/Adapter
1-640719-1
02P UMNL STR/REL NATL
BZ-2RD-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
13AC1
MICRO SWITCH™ Basic Switches: AC Series, Door Switch, Single Pole Double Throw (SPDT), 15 ...
1050QN1
Neon Panel Mount Indicator Red .500″ Square Lens 125V Tab Terminals