help desk software
DATA SHEET

7561K7

Cutler-Hammer / Eaton

Switch Toggle ON None OFF DPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7561K7
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
N/A
Operating Temperature:
N/A
Switch Toggle ON None OFF DPST Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads
Search Keywords:
7561K7
IN STOCK: 2,628
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.390
$26.950
50
$4.242
$212.100
100
$4.178
$417.800
250
$3.881
$970.250
500
$3.689
$1,844.500
1,000
$3.633
$3,633.000
2,500
$3.512
$8,780.000
5,000 +
$3.348
$16,740.000
Tools/3D Models
Product Guides