7563K6
Cutler-Hammer / EatonSwitch Toggle - ON OFF ON - DPDT - Lever - Quick Connect - 15A - 250VAC - 559.27VA - Panel Mount with Threads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7563K6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
N/A
Operating Temperature:
N/A
The 7563K6 is a double-pole double-throw (DPDT) general-purpose Toggle Switch with 0.25-inch spade terminals. The AC-rated toggle switch has slow-make/slow-break butt contact mechanism and thermoset molding base. The AC-rated toggle switch offers the widest selection of features and the design flexibility to meet a variety of applications.
Search Keywords:
7563K6
IN STOCK:
58
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.50
$47.500
25
$7.72
$193.000
50
$7.60
$380.000
100
$7.37
$737.000
250
$6.77
$1,692.500
500
$6.67
$3,335.000
1,000
$6.57
$6,570.000
2,500
+
$6.33
$15,825.000
Product Guides