7564K6
Cutler-Hammer / EatonSwitch Toggle - ON None ON - DPDT - Lever - Screw - 15A - 250VAC - 559.27VA - Panel Mount with Threads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7564K6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Lever
Mounting:
Panel Mount with Threads
Thread Size:
N/A
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
N/A
Operating Temperature:
N/A
The 7564K6 is a double-pole double-throw (DPDT) general purpose AC Toggle Switch with brass screw terminal and ON-NONE-ON function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
Search Keywords:
7564K6
IN STOCK:
131
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$9.64
$48.200
25
$8.73
$218.250
50
$8.34
$417.000
100
$8.10
$810.000
250
$7.66
$1,915.000
500
$7.45
$3,725.000
1,000
+
$7.34
$7,340.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1546310-6
Barrier Block - 6 Circuits - 2 Rows - 0.563" (14.30mm) Pitch - 30A 300V - 10 to 22 AWG - S...
206437-1
CPC PLUG ASSEMBLY SIZE 23-57
206485-1
CPC PLUG ASSEMBLY SIZE 11-9
206705-4
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 9 Contacts - Thermoplastic Bo...
794617-4
4 Position Rectangular Housing Connector Receptacle Black 0.118" (3.00mm)