7576K2
Cutler-Hammer / EatonSwitch Toggle ON None OFF SPST Round Lever Screw 30A 250VAC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7576K2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
30@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
30.93 x 15.87 x 49.63 mm
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON 7576K2 is a high-quality toggle switch that is perfect for panel mounting applications. This SPST switch features a round lever and a durable screw for secure and reliable operation. With a maximum rating of 30A at 250VAC, this switch is capable of handling a wide range of electrical loads. The switch has a threaded design, making it easy to securely install and remove. Its simple ON None OFF functionality allows for easy and convenient control of your electrical systems. Trust the CUTLER HAMMER/EATON 7576K2 switch for reliable and efficient performance in your electrical projects.
Search Keywords:
7576K2
IN STOCK:
162
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.95
$69.750
25
$12.64
$316.000
50
$12.07
$603.500
100
$11.56
$1,156.000
250
$11.08
$2,770.000
500
$10.79
$5,395.000
1,000
+
$10.62
$10,620.000
Product Guides
CUSTOMERS
ALSO BOUGHT
T11-4-3.00A-26478-2
SNAPAK® series is a snap-acting hydraulicmagnetic
circuit protector, paddle handle.
JTN1AS-PA-F-DC12V
Power Relay 12VDC 30A SPST-NO(31.9x26.9x20.2)mm THT Automotive
G2RL-1-E-CF-DC12
Power Relay 12VDC 16A SPDT (( 29mm 12.7mm 15.7mm)) Through Hole
T9AP1D52-12
Power Relay 12VDC 30A SPST-NO(50.29mm 27.43mm 27.94mm) Flange
T92P7A22-24
General Purpose Relay - DPST-NO (2 Form A) - 24VAC Coil - 30A Contact - 277VAC Switching -...