help desk software

7580K8

Cutler-Hammer / Eaton

Switch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads Carton

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7580K8
RoHS:
Yes
HTS:
8536509065
COO:
MX
Supplier Standard Pack:
1
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
28.57 x 15.87 x 54.16 mm
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON None OFF SPST Round Lever Quick Conn 6A 250VAC Panel Mount with Threads Carton
IN STOCK: 156
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.94
$24.700
50
$4.07
$203.500
100
$3.90
$390.000
250
$3.79
$947.500
500
$3.60
$1,800.000
1,000
$3.51
$3,510.000
2,500
$3.43
$8,575.000
5,000 +
$3.37
$16,850.000
DOWNLOADS