7581K6
Cutler-Hammer / EatonSwitch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7581K6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
28.57 x 15.87 x 52.8 mm
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON OFF ON SPDT Round Lever Solder Lug 6A 250VAC Panel Mount with Threads
Search Keywords:
7581K6
IN STOCK:
50
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$7.50
$37.500
25
$6.29
$157.250
100
$5.82
$582.000
250
$5.57
$1,392.500
500
$5.34
$2,670.000
1,000
$5.20
$5,200.000
2,500
$5.06
$12,650.000
5,000
+
$4.99
$24,950.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2GL50-73
2-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - S...
1323570
Power Distribution Block - 3 Poles - 175A 600V - (1) 2/0 to #14 AWG Line / (4) 4 to #14 AW...
HL250-73
Switch Toggle ON None ON 3PDT Bat Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Th...
SSI-LXR9126SID110V
LED Panel Mount Indicator Uni-Color Red 636nm 100mcd 2-Pin