7592K6
Cutler-Hammer / EatonToggle Switch - DPDT - Two-pole - On-On - Non Illuminated - 7500 Series - 6A at 125V, 3A at 250V - Solder Lugs Terminals. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7592K6
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.32 x 19.05 x 52.39 mm
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON part 7592K6 is a high-quality toggle switch designed for various electrical applications. It features a DPDT (double pole, double throw) configuration, allowing for versatile switching options. The switch has a reliable round lever design and is equipped with solder lugs for secure and efficient connections. It has a maximum current rating of 6A and can handle up to 250VAC. This panel mount switch is designed with threads for easy and secure mounting onto control panels or other surfaces. With its rugged construction and precise functionality, the CUTLER HAMMER/EATON 7592K6 switch is an excellent choice for both commercial and industrial applications.
Search Keywords:
7592K6
IN STOCK:
143
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.17
$40.850
25
$6.64
$166.000
50
$6.54
$327.000
100
$6.34
$634.000
250
$5.82
$1,455.000
500
$5.73
$2,865.000
1,000
$5.65
$5,650.000
2,500
+
$5.45
$13,625.000
CUSTOMERS
ALSO BOUGHT
25J47RE
Res Wirewound 47 Ohm 5% 5W ±30ppm/°C Vitreous Enamel AXL
7694K4
Toggle Switch - 4PDT - On-None-On - 15A 125VAC, 10A 250VAC - Screw Terminals.
B20J50RE
Res Wirewound 50 Ohm 5% 20W ±260ppm/°C Vitreous Enamel AXL
39-01-3143
Conn Housing M 14 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
B20J5R0E
Res Wirewound 5 Ohm 5% 20W ±400ppm/°C Vitreous Enamel AXL