7630K40
Cutler-Hammer / EatonSwitch Toggle - ON None OFF - DPST - Round Lever - Quick Connect - 20A - 250VAC - 559.27VA - Panel Mount with Threads. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7630K40
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.32 x 19.05 x 59.87 mm
Operating Temperature:
-17.8 to 65.6 °C
The 7630K40 is a double-pole single-throw (DPST) general purpose AC Toggle Switch with brass spade terminal and ON-NONE-OFF function. The switch has flexible design to meet a variety of applications, bright nickel-plated toggle lever and bushing finish. The switch features thermoset molding base and 11.91mm bushing length.
Search Keywords:
7630K40
IN STOCK:
225
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.97
$44.850
25
$8.12
$203.000
50
$7.76
$388.000
100
$7.54
$754.000
250
$7.12
$1,780.000
500
$6.93
$3,465.000
1,000
+
$6.83
$6,830.000
Product Guides
CUSTOMERS
ALSO BOUGHT
7565K7
Toggle Switch ON None ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thread...
2FA53-73/TABS
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
W58-XB1A4A-2
Circuit Breaker Thermal 1Pole 2A 250VAC/50VDC
6010QM1
PMI RND .380" Neon 125V Tab Red NEMA 13
GH-1X-24D-M
Electromechanical Relay 24VDC 290Ohm 40A SPST-NO-DM (63.5x64.71x58.67)mm Power Relay