help desk software
DATA SHEET

7691K14

Cutler-Hammer / Eaton

Toggle Switch - 4PST Round Lever - Solder Lug - 15A 250VAC - 559.27VA - Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7691K14
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Pole Throw Configuration:
4P1T (4PST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.85 x 39.26 x 67.35 mm
Operating Temperature:
-17.8 to 65.6 °C
Upgrade your electrical system with the CUTLER HAMMER/EATON 7691K14 Toggle Switch. This high-quality switch features a 4PST configuration with a round lever design for easy operation. It is rated for 15A at 250VAC, with a power rating of 559.27VA, making it suitable for a wide range of applications. The switch is designed for panel mounting with threads, ensuring a secure and stable installation. Trust CUTLER HAMMER/EATON for reliable performance and durability in your electrical projects.
Search Keywords:
7691K14
IN STOCK: 51
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$17.17
$85.850
10
$16.91
$169.100
25
$16.66
$416.500
50
$12.49
$624.500
75
$11.66
$874.500
100 +
$11.43
$1,143.000
Tools/3D Models
Product Guides