7695K5
Cutler-Hammer / EatonSwitch Toggle ON None ON 4PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7695K5
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
4PDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.85mm x 39.26mm x 67.35 mm
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON None ON 4PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads Automotive
Search Keywords:
7695K5
IN STOCK:
25
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$31.75
$31.750
5
$31.27
$156.350
10
$30.80
$308.000
25
$30.34
$758.500
50
$18.67
$933.500
75
$14.78
$1,108.500
100
+
$14.49
$1,449.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RLS250E
Res Wirewound Rheostat 250 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71...
NAC3FCA
powerCON 20 A - Lockable cable connector - power-in - screw terminals - blue
The powerCO...
RKS75RE
Res Wirewound Rheostat 75 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm)...
2GL50-73
2-pole - ON-None-ON - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - S...
M24520330
Digital Panel Meter - 4-1/2 Digit - Red LED - 85 to 250VAC DPM Power Supply - 20 ACV TRMS.