7702K1
Cutler-Hammer / EatonSwitch Toggle ON None ON 3PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7702K1
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
33.85 x 36.49 x 61.53 mm
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON 7702K1 is a versatile and reliable switch toggle that is perfect for various applications. With a short description of Switch Toggle ON None ON 3PDT Round Lever Solder Lug 15A 250VAC 559.27VA Panel Mount with Threads, this switch offers a triple pole, double throw function, allowing for flexibility in circuit control. The round lever design ensures easy operation, while the solder lug terminals ensure secure and reliable connections. With a rating of 15A, 250VAC, and 559.27VA, this switch can handle high current and voltage applications with ease. The panel mount with threads feature simplifies installation, ensuring a firm and stable connection to the panel. Order the CUTLER HAMMER/EATON 7702K1 switch now for a dependable and durable solution to your circuit control needs.
Search Keywords:
7702K1
IN STOCK:
103
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$19.73
$98.650
10
$19.43
$194.300
25
$19.14
$478.500
50
$14.36
$718.000
75
$13.40
$1,005.000
100
+
$13.13
$1,313.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5499910-1
A/L UNIV HDR 10P VERT SHT LAT
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin -...
640506-1
36P MR HDR ASSY V0
BK/S-8301-1-R
Fuse Block 30A 300VDC/300VAC Screw Bolt Bulk
MDL-5-R
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass CE/CSA/UL