help desk software
DATA SHEET

7818K1

Cutler-Hammer / Eaton

Toggle Switch - DPST - 40A - 600VAC - 5 HP .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7818K1
RoHS:
Yes
HTS:
8536509050
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The CUTLER HAMMER/EATON part 7818K1 is a reliable and durable toggle switch designed for heavy-duty applications. It features a Double Pole Single Throw (DPST) configuration, making it capable of handling high electrical currents up to 40A and voltages up to 600VAC. With a power rating of 5 HP, this switch is suitable for use in industrial and commercial settings.The 7818K1 toggle switch is constructed with high-quality materials to ensure long-lasting performance and safe operation. It is designed to withstand harsh conditions and offer excellent resistance to electrical arcing and sparking. The switch is easy to install and operate, with a smooth and positive toggling action.This toggle switch can be used in a wide range of applications, including motor control, lighting control, and various other electrical equipment. It is suitable for both indoor and outdoor use, as it is designed to meet rigorous environmental standards.Trustworthy and dependable, the CUTLER HAMMER/EATON 7818K1 toggle switch is the ideal choice for those seeking a high-quality, heavy-duty switch solution for demanding electrical applications.
Search Keywords:
7818K1
IN STOCK: 74
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.54
$38.540
5
$37.96
$189.800
10
$37.39
$373.900
13
$36.83
$478.790
25
$28.73
$718.250
38
$26.46
$1,005.480
50 +
$25.93
$1,296.500
Tools/3D Models
Product Guides