7935K40
Cutler-Hammer / EatonSwitch Toggle ON None ON 4PDT Round Lever Quick Conn 20A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7935K40
RoHS:
Yes
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Quick Connect
Dimension:
33.85 x 39.26 x 65.07 mm
Operating Temperature:
-17.8 to 65.6 °C
The Cutler Hammer/Eaton part 7935K40 is a high-quality toggle switch designed for various applications. This switch has a 4PDT configuration, offering reliable operation with four independent poles for optimal control. It features a round lever for easy and efficient operation. The switch has a quick connect feature, allowing for quick and secure wiring connections. It is rated for an impressive 20A at 250VAC, providing ample power handling capability. With a power rating of 559.27VA, this switch is suitable for a wide range of electrical appliances and devices. The panel mount design with threads ensures a secure and convenient installation. Whether in industrial settings or residential applications, this switch is built to withstand heavy usage and deliver long-lasting performance. Trust Cutler Hammer/Eaton for superior quality and reliable switches like the 7935K40.
Search Keywords:
7935K40
IN STOCK:
150
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$34.75
$34.750
5
$24.29
$121.450
10
$23.92
$239.200
13
$22.00
$286.000
25
$21.67
$541.750
38
$21.11
$802.180
50
+
$20.79
$1,039.500
DOWNLOADS