7990K10
Cutler-Hammer / EatonSwitch Toggle ON OFF ON 4PDT Bat Lever Screw Lug 15A 250VAC 28VDC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7990K10
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw Lug
Dimension:
33.53 x 39.37 x 61.6 mm
Operating Temperature:
-17.8 to 65.6 °C
The Cutler Hammer/Eaton part 7990K10 is a versatile and high-quality switch toggle designed for various electrical applications. It features a 4PDT (4-pole double throw) configuration, allowing for multiple circuit control options. The switch has an ON-OFF-ON momentary function, making it ideal for applications requiring momentary control or multiple switching positions. This switch is equipped with a bat lever for easy operation and a sturdy screw lug for secure electrical connections. It can handle a maximum current rating of 15A at 250VAC and 28VDC, with a maximum power rating of 559.27VA. The panel mount design with threaded body ensures easy and secure installation on control panels or equipment. Its reliable construction and high electrical ratings make it suitable for use in various industries, including industrial automation, machinery, and electrical equipment.
Search Keywords:
7990K10
IN STOCK:
215
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$94.21
$94.210
5
$92.79
$463.950
10
$91.40
$914.000
25
$90.03
$2,250.750
50
$47.66
$2,383.000
75
$33.54
$2,515.500
100
+
$32.87
$3,287.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
35-694-BU
Switch Rocker ON OFF ON SPDT Quick Connect Curved Rocker 16A 250VAC Bulk
AH165-TLW11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...
2423C-SL001
Multi-Conductor Cable Tape High Density Polyethylene 3 Conductors 18AWG 5.68mm 300VAC - Sl...
208483-1
CMC RECEPTACLE ASSY,SIZE 28
GLAA20A
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...