7991K11
Cutler-Hammer / EatonSwitch Toggle ON OFF ON 3PDT Round Bat Lever Solder 15A 250VAC 559.27VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7991K11
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
3P2T (3PDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Round Bat Lever
Mounting:
Panel Mount with Threads
Terminal Type:
Solder
The CUTLER HAMMER/EATON part 7991K11 is a versatile 3PDT toggle switch designed for panel mounting with threads. Featuring a round bat lever, this switch provides a reliable ON-OFF-ON control for your electrical circuits. With a maximum rating of 15A at 250VAC or 559.27VA, it ensures optimal performance and enduring reliability for your applications. Its solder terminals ensure secure connections, making it suitable for various industrial and commercial applications.
Search Keywords:
7991K11
IN STOCK:
45
Ships today, if you order in
On Order:
100
can ship 2/5/25
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$60.99
$60.990
5
$42.62
$213.100
10
$38.99
$389.900
25
$37.78
$944.500
50
$36.63
$1,831.500
75
$36.08
$2,706.000
100
+
$35.54
$3,554.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8800K16
Switch Toggle - ON OFF ON - SPDT - Round Lever - Screw - 25A - 115VAC - 28VDC - Panel Moun...
8809K16
Switch Toggle - ON OFF (ON) - SPDT - Round Lever - Screw - 20A - 115VAC - 28VDC - Panel Mo...
8813K17
Switch Toggle (OFF) None ON SPST Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threa...