7992K10
Cutler-Hammer / EatonToggle Switch - ON OFF ON - DPDT - 15A - 250VAC/28VDC - Screw Terminals - Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
7992K10
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
15@125VAC A
Actuator Style:
Bat Lever
Mounting:
Panel Mount with Threads
Thread Size:
3/4-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
N/A
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON part 7992K10 toggle switch is a versatile and durable switch designed for panel mounting applications. Its DPDT (Double Pole Double Throw) configuration allows for the option of three different switch positions: ON, OFF, and ON. The switch has a maximum current rating of 15A, making it suitable for a variety of electrical applications. It can handle voltages of up to 250VAC or 28VDC, providing a reliable and efficient solution for controlling power.Featuring screw terminals, this toggle switch offers secure wire connections, ensuring safety and long-lasting performance. Moreover, its panel mount design with threads makes installation quick and convenient.Whether used in industrial or commercial settings, the CUTLER HAMMER/EATON 7992K10 toggle switch guarantees reliable operation and effortless control over power distribution.
Search Keywords:
7992K10
IN STOCK:
424
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$31.25
$31.250
5
$26.71
$133.550
25
$25.26
$631.500
50
$22.89
$1,144.500
100
$22.54
$2,254.000
250
$22.21
$5,552.500
500
+
$21.87
$10,935.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-20-R
Fuse Miniature Fast Acting 20A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
AFPG804
FPS (Sigma) PLC Accessories - Battery
8442K2
Switch Push Button N.O. SPST Round Plunger 6A 250VAC Quick Connect Panel Mount
M3231
LTCG 1/2 NPT BLACK-NO NUT Heyco®-Tite Liquid Tight CordgripsStraight-Thru, NPT Hubs with I...
8463
NLN 1/2 NPT Heyco® Nylon Locknuts NPT Thread