8006K32N1V2
Cutler-Hammer / EatonSwitch Rocker (ON) OFF (ON) SPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 25000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8006K32N1V2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 8006K32N1V2 is a versatile and reliable Switch Rocker designed for various applications. This SPDT (Single Pole Double Throw) switch features a Quick Connect termination method, making installation quick and easy. With a maximum rating of 15A at 250VAC and 28VDC, this rocker switch can handle a wide range of electrical loads. It is built to last with a high durability rating of 25000 cycles, ensuring long-lasting performance. The switch is designed with an (ON) OFF (ON) configuration, allowing for convenient and flexible operation. Whether you need a switch for industrial or commercial use, the CUTLER HAMMER/EATON 8006K32N1V2 will deliver reliable and efficient performance.
Search Keywords:
8006K32N1V2
IN STOCK:
495
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$8.36
$41.800
25
$7.45
$186.250
50
$7.34
$367.000
100
$6.88
$688.000
250
$6.78
$1,695.000
500
$6.68
$3,340.000
1,000
+
$6.58
$6,580.000
Product Guides