help desk software
DATA SHEET

8006K49N1V2

Cutler-Hammer / Eaton

Switch Rocker (ON) OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 25000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8006K49N1V2
RoHS:
Yes
HTS:
8536509065
COO:
MX
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF ON DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 25000Cycles
Search Keywords:
8006K49N1V2
IN STOCK: 64
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$15.12
$75.600
25
$13.70
$342.500
50
$13.09
$654.500
100
$12.53
$1,253.000
250
$12.01
$3,002.500
500
$11.69
$5,845.000
1,000 +
$11.52
$11,520.000
Tools/3D Models
Product Guides