8006K52N1V2
Cutler-Hammer / EatonSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Rocker 15A 250VAC 28VDC 559.27VA 25000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8006K52N1V2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CUTLER HAMMER/EATON part 8006K52N1V2 is a high-quality Switch Rocker, designed for versatile use in various electronic applications. With its DPDT (Double Pole Double Throw) configuration, it allows for multiple switching options. This rocker switch has a user-friendly design with an easily accessible ON-OFF-ON functionality. It comes with quick connect terminals for simple and secure electrical connections. Rated for 15A at 250VAC/28VDC, and with an impressive capacity of 559.27VA, this durable switch can handle substantial electrical loads. Additionally, it offers a reliable operational lifespan of 25000 cycles, ensuring long-lasting performance. Whether used in industrial machinery, consumer electronics, or other applications, the CUTLER HAMMER/EATON part 8006K52N1V2 guarantees dependable switching with excellent durability.
Search Keywords:
8006K52N1V2
IN STOCK:
300
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$13.38
$66.900
25
$12.12
$303.000
50
$11.58
$579.000
100
$11.09
$1,109.000
250
$10.63
$2,657.500
500
$10.35
$5,175.000
1,000
+
$10.19
$10,190.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
1TL1-1
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 3 Position (On -...
7501K15
Switch Toggle - On-Off - SPST - Non Illuminated - 7500 Series - 15 A.
2191L5-24V
PMI RND .31" LED 24V Wire Green