8055K23Z7V
Cutler-Hammer / EatonSwitch Rocker ON None OFF SPST Quick Connect Rocker 15A 250VAC 559.27VA .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8055K23Z7V
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
559.27 A
Actuator Style:
Rocker
Actuator Color:
Black
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CUTLER HAMMER/EATON 8055K23Z7V Switch Rocker is a high-quality, reliable, and durable electrical switch designed for various applications. It features a Single Pole Single Throw (SPST) configuration with an ON None OFF design, making it ideal for controlling the power supply to various electrical devices. The switch has a quick connect terminal, allowing for easy and convenient installation. With a current rating of 15A and a voltage rating of 250VAC, this rocker switch can handle a maximum power load of 559.27VA, ensuring safe and efficient operation. Whether you are a professional electrician or a DIY enthusiast, the CUTLER HAMMER/EATON 8055K23Z7V Switch Rocker is the perfect choice for all your electrical switching needs.
Search Keywords:
8055K23Z7V
IN STOCK:
166
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$10.76
$53.800
25
$9.75
$243.750
50
$9.31
$465.500
100
$9.04
$904.000
250
$8.55
$2,137.500
500
$8.32
$4,160.000
1,000
+
$8.20
$8,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ES120-0030
Temp Sensor Analog
151ML2
Switch Limit Side Rotary Conduit 10A 600VAC 230VDC 1HP Rotary Screw Mount
2004-1202
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 6.2 mm wide - orange
DT04-6P-CE03
REC, 6P, BLK, E, CAP
VERSAFLEX-FR-1-3/4-09-SP
Heat Shrink Tubing ST Polyester White Spool