8373K107
Cutler-Hammer / EatonSwitch Toggle ON None ON DPDT Round Lever Solder Lug 6A 125VAC 250VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8373K107
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
6@125VAC 125VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
29.36 x 17.46 x 46.23 mm
Operating Temperature:
-17.8 to 65.6 °C
The CUTLER HAMMER/EATON part 8373K107 is a high-quality switch toggle designed for reliable performance in various applications. This DPDT (double-pole, double-throw) switch features a round lever for easy operation and solder lug connections for secure electrical connections. With a rating of 6A at 125VAC and 250VDC, this switch is suitable for both low and high voltage applications. Designed for panel mounting with threads, it offers a convenient and space-saving solution for controlling electrical circuits.
Search Keywords:
8373K107
IN STOCK:
279
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$18.64
$18.640
10
$13.92
$139.200
25
$13.09
$327.250
50
$12.89
$644.500
100
$12.70
$1,270.000
250
$12.51
$3,127.500
500
+
$12.32
$6,160.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.340.0353.0
Conn Rising Cage Terminal Block F 3 POS 5.08mm Screw RA Cable Mount 15A Carton
PB-12600ZQ
Pb Series Pushbutton Miniature Switch |Electroswitch PB-12600ZQ
5226600-1
UHF PLUG-MINIATURE
25.340.1053.0
Conn Rising Cage Terminal Block F 10 POS 5.08mm Screw RA Cable Mount 15A
91117
Grommet - 7/16" Mounting Hole - 3/8" Thickness - 1/8" Chassis Thickness - 5/16" ID - 9/16"...