8386K101
Cutler-Hammer / EatonToggle Switch - Military Grade - 2 Pole - Momentary - 6 AMP / 125 VAC - 3 AMP / 250 VDC. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8386K101
RoHS:
No
HTS:
8536509065
COO:
MX
Supplier Standard Pack
1
The CUTLER HAMMER/EATON part 8386K101 is a high-quality toggle switch designed for AC applications. With its AC rating, this toggle switch is specifically engineered to handle alternating current, making it suitable for a wide range of electrical projects. Whether you need to control lights, motors, or other electrical devices, this toggle switch can provide reliable and efficient operation. Trust in the trusted brand of CUTLER HAMMER/EATON for all your toggle switch needs.
Search Keywords:
8386K101
IN STOCK:
100
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$50.06
$50.060
5
$34.99
$174.950
10
$32.00
$320.000
13
$31.52
$409.760
25
$30.71
$767.750
38
$29.77
$1,131.260
50
+
$29.32
$1,466.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AJT100
Fuse Class J Slow Blow Acting 100A 600V Bolt Tap 27 X 67mm Fiber Glass
62MR1KLF
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns (6.35 X 5.08mm) Pin Thru-Hol...
76SB02ST
Switch DIP ON OFF SPST 2 Raised Rocker 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...