8411K11
Cutler-Hammer / EatonPusbutton Switch - Tubular - SPST-NO - 3/4A@125Vacdc, 1/4A@250Vacdc - 15/32-32 - Black Plunger .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8411K11
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
0.75A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
16.68 x 16.68 x 27.78 mm
The CUTLER HAMMER/EATON 8411K11 is a high-quality pushbutton switch that is designed for reliable performance in various applications. This tubular switch features a Single Pole Single Throw Normally Open (SPST-NO) configuration, making it suitable for controlling circuits with a wide range of voltages. It is rated for a current of 3/4A at 125Vacdc and 1/4A at 250Vacdc, ensuring efficient and safe operation. The switch is equipped with a 15/32-32 mounting thread and features a sleek black plunger, providing a stylish and professional appearance. With its durable construction and excellent electrical performance, the CUTLER HAMMER/EATON 8411K11 is the ideal choice for industrial, commercial, and residential applications.
Search Keywords:
8411K11
IN STOCK:
6,758
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.36
$26.800
50
$4.57
$228.500
100
$4.36
$436.000
250
$4.30
$1,075.000
500
$4.23
$2,115.000
1,000
$4.17
$4,170.000
2,500
$4.11
$10,275.000
5,000
+
$4.05
$20,250.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-770621-1
12P MINI UMNL HDR ASSY AU LF
1761394-1
DUST COVER, SFP, GANGED & STACKED
202173-8
GUIDE PIN ASSY
2-87523-3
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fini...
747080-2
Connector Latch Block For D-Sub Connectors Series AMPLIMITE HDE, HDF, HDP