8411K13
Cutler-Hammer / EatonSwitch Push Button SPST Round Plunger 0.75A 250VAC 250VDC Momentary Contact Quick Connect Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8411K13
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
0.75A@125VAC 125 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
17.02 x 11.68 x 40.89 mm
The CUTLER HAMMER/EATON part 8411K13 is a reliable and high-quality switch push button. It features a single-pole, single-throw (SPST) configuration with a round plunger design. With a rating of 0.75A and 250VAC/250VDC, this switch ensures efficient and safe electrical connections. It offers a momentary contact, meaning it only makes contact while the button is being pressed. The quick connect terminals make it easy to install and connect to other components. Designed for panel mounting, this switch is suitable for various applications where a momentary contact push button is required.
Search Keywords:
8411K13
IN STOCK:
610
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.87
$29.350
50
$4.77
$238.500
100
$4.55
$455.000
250
$4.36
$1,090.000
500
$4.18
$2,090.000
1,000
$4.07
$4,070.000
2,500
$3.96
$9,900.000
5,000
+
$3.90
$19,500.000
Product Guides