help desk software
DATA SHEET

8418K12

Cutler-Hammer / Eaton

Switch Push Button N.O. SPST Round Plunger 3A 125VAC Momentary Contact Spade Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8418K12
RoHS:
Yes
HTS:
8536509031
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N.O.
Contact Rating @ Voltage:
3A@125 VAC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Dimension:
17.02 x 17.02 x 53.85 mm
Switch Push Button N.O. SPST Round Plunger 3A 125VAC Momentary Contact Spade Panel Mount
Search Keywords:
8418K12
IN STOCK: 170
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
25
$5.74
$143.500
100
$5.31
$531.000
250
$5.09
$1,272.500
500
$4.88
$2,440.000
1,000
$4.75
$4,750.000
2,500
$4.62
$11,550.000
5,000 +
$4.55
$22,750.000
Tools/3D Models
Product Guides