8434K2
Cutler-Hammer / EatonPushbutton Switch - (On) - SPDT-1NO - SPDT-NC - 250 V - 15 A - Screw. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8434K2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Package Type:
The 8434K2 is a single-pole double-throw non-illuminated medium-duty Pushbutton Switch with brass screw terminals, momentary action and metal button construction. Movable, silver-plated copper with fine or coin silver contact face button stationary, copper with fine or coin silver contact face button. It offers a wide variety of configurations, button styles and termination types.
Search Keywords:
8434K2
IN STOCK:
0
On Order:
70
can ship 7/29/24
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$12.29
$61.450
25
$11.13
$278.250
50
$10.27
$513.500
100
$9.96
$996.000
250
$9.66
$2,415.000
500
$9.37
$4,685.000
1,000
+
$9.09
$9,090.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![8-31887-1](https://www.masterelectronics.com/images/parts/largeimages/10507410.jpg)
8-31887-1
PIDG R 22-16 COMM 22-18 MIL 10
![D50K3R0E](https://www.masterelectronics.com/images/parts/largeimages/12027083.jpg)
D50K3R0E
Resistor, Wirewound - Vit. Enamel - Radial Lugs - 50W -Â (+/-) 260ppm/ÂC - 3.0 Ohms
![20509001](https://www.masterelectronics.com/images/parts/largeimages/11510704.jpg)
20509001
CORD CONN, SEAL O RING, 1/2"
![P-8388](https://www.masterelectronics.com/images/parts/largeimages/12631128.jpg)
P-8388
Power Transformer 1500Vrms 5Term. Wire Lead Flange Mount
![DB09-RJ45-10LS](https://www.masterelectronics.com/images/parts/largeimages/23898089.jpg)
DB09-RJ45-10LS
Panel Interface Connector with - DB9 and - RJ45 - in a 10LS housing