8440K3
Cutler-Hammer / EatonSwitch Push Button SPST Round Plunger 5A 125VAC 12VDC Momentary Contact Screw Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8440K3
RoHS:
Yes
HTS:
8536509030
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPST
Bushing Type:
Threaded
Switch Configuration:
N/A
Contact Rating @ Voltage:
5A@12 VDC
Actuator Style:
Round Plunger
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
Dimension:
15.75 x 15.75 x 36.3 mm
The CUTLER HAMMER/EATON 8440K3 is a versatile switch, perfect for a variety of applications. This SPST round plunger switch offers a momentary contact, making it ideal for quick and efficient operations. With a rating of 5A and 125VAC, as well as 12VDC compatibility, this switch is capable of handling a range of electrical loads. The screw panel mount ensures secure and convenient installation, allowing for easy access and replacement. Whether used in industrial machinery, automotive applications, or any other electrical systems, the CUTLER HAMMER/EATON 8440K3 is a reliable choice for smooth and controlled operations.
Search Keywords:
8440K3
IN STOCK:
174
Can Ship immediately
On Order:
174
can ship 12/11/24
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$14.61
$73.050
10
$12.81
$128.100
25
$12.05
$301.250
50
$11.87
$593.500
75
$11.69
$876.750
100
+
$11.51
$1,151.000
Product Guides
CUSTOMERS
ALSO BOUGHT
DC121073152
Connector Accessories Shielded Endbell Straight
DL1-156R
Rack and Panel Connector - 156 Contact - Female - Crimp Terminal - Receptacle
25FC10
Power Line Filter Single Phase 50Hz/60Hz 25A 250VAC Terminal Block Flange Mount
F8025X24B-FHR
Fan Tubeaxial - 24VDC - Square - 80mm x 80mm - Ball - 53.0 CFM (1.48m³/min) - 39.0 dB(A) -...
DDMM-24W7S
Combo D Series: D-Subminiature offering mixed layouts