Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8600K2
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Lever Switch
Pole Throw Configuration:
DPST
Switch Configuration:
N/A
Maximum Current Rating:
6@125VAC A
Operating Temperature:
N/A
Electromechanical Switch Lever Switch DPST 6A
IN STOCK:
0
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$117.12
$117.120
10
$33.16
$331.600
25
$31.58
$789.500
50
$30.07
$1,503.500
100
$28.63
$2,863.000
250
+
$27.29
$6,822.500
Product Guides