8826K14
Cutler-Hammer / EatonSwitch Toggle None OFF (ON) DPST Round Lever Screw 18A 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8826K14
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None (ON)
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.27 x 19.05 x 59.82 mm
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle None OFF (ON) DPST Round Lever Screw 18A 28VDC Panel Mount with Threads
Search Keywords:
8826K14
IN STOCK:
7
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$69.95
$69.950
5
$68.90
$344.500
10
$67.87
$678.700
13
$66.85
$869.050
25
$42.78
$1,069.500
38
$33.42
$1,269.960
50
+
$32.76
$1,638.000
Product Guides
CUSTOMERS
ALSO BOUGHT
8820K16
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
8826K15
Switch Toggle - OFF None (ON) - DPST - Round Lever - Screw - 18A - 28VDC - Panel Mount wit...
V3-1001
MICRO SWITCH™ Miniature Basic Switches: V3 Series, Single Pole Double Throw (SPDT), 10 Amp...
PLT1.5I-C10
Pan-Ty® locking tie, intermediate cross section, 5.6" (142mm) length, nylon 6.6, white, st...
SSW-112-01-T-D
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Thru-Hole