help desk software
DATA SHEET

8834K5

Cutler-Hammer / Eaton

Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 18A 28VDC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8834K5
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
18@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.27 x 19.05 x 59.82 mm
Operating Temperature:
-17.8 to 65.6 °C
Introducing the versatile and reliable CUTLER HAMMER/EATON part 8834K5. This high-quality switch toggle features a double pole, double throw design with round lever operation, allowing for easy and convenient switching between (ON) OFF (ON) positions. With a durable construction and a 28VDC rating, this switch is built to handle a maximum current of 18A, making it suitable for a wide range of applications. The panel mount design with threads ensures secure mounting for long-lasting performance. Trust CUTLER HAMMER/EATON for all your switch toggle needs.
Search Keywords:
8834K5
IN STOCK: 0
On Order:
50   can ship 2/17/25 
MOQ for out of Stock Qty:
13
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.71
$53.710
5
$49.22
$246.100
10
$44.98
$449.800
13
$44.31
$576.030
25
$42.66
$1,066.500
38
$42.02
$1,596.760
50 +
$40.56
$2,028.000
Older Equivalent
8835K3
8835K3
VIEW PRODUCT
Tools/3D Models
Product Guides