8858K44
Cutler-Hammer / EatonSwitch Toggle ON None ON DPDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
8858K44
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
20@115VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
-17.8 to 65.6 °C
Switch Toggle ON None ON DPDT Locking Lever Screw 20A 115VAC 28VDC Panel Mount with Threads
Search Keywords:
8858K44
IN STOCK:
44
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$322.79
$322.790
5
$317.95
$1,589.750
10
$313.18
$3,131.800
13
$308.48
$4,010.240
25
$169.85
$4,246.250
38
$117.95
$4,482.100
50
+
$115.59
$5,779.500
Product Guides
CUSTOMERS
ALSO BOUGHT
FCB-205-AY4
Electromechanical Relay - DPDT (2 Form C) - 28VDC Coil - 5A Contact - 115VAC/28VDC Switchi...
1410186-1
Connector - MULTIGIG RT Series - 8 Contacts - 1.8 mm - Plug - Through Hole - 8 Rows.
1410189-3
Backplane Connector - Plug, Male Blades - 56 Position - 53 Loaded - 0.071" (1.80mm) Pitch ...
1410946-1
Connector Screw For VITA 46 3U and 6U M3 Thread, .120" Length
1SNK506010R0000
DIN Rail Mount Terminal Block - 2 Ways - 24 AWG - 10 AWG - 6 mm² - Screw - 41 A.