help desk software

E22B2

Cutler-Hammer / Eaton

Contact Block - 10 A - 600 V - 1 Pole - Screw - 1NO.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
E22B2
RoHS:
Yes
HTS:
8536509035
COO:
DO
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Circuit Configuration:
N.O.
Function:
N/A
Contact Material:
N/A
Maximum Current Rating:
10@380VAC A
Maximum AC Voltage Rating:
380 V
Maximum DC Voltage Rating:
N/A
Family:
E22
The E22B2 is a 10A single circuit Contact Block with screw terminals. It is suitable for use with Eaton E22 series pushbutton switches.
Search Keywords:
E22B2
IN STOCK: 17
Ships today, if you order in
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.26
$42.260
5
$37.71
$188.550
10
$37.14
$371.400
25
$35.52
$888.000
50
$33.58
$1,679.000
100
$33.07
$3,307.000
250 +
$32.25
$8,062.500
Tools/3D Models