E47BML04
Cutler-Hammer / EatonSwitch Snap Action N.O./N.C. SPDT Extended Straight Plunger Solder 15A 500VAC 250VDC 3.43N Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
E47BML04
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Solder
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Extended Straight Plunger
Contact Rating @ Voltage:
15@250VAC 14VDC A
Maximum Movement Differential:
0.05 mm
Operating Force:
3.43 N
Termination Style:
Solder
Dimension:
49.28 x 17.53 x 47.6 mm
Body Orientation:
Straight
IP Rating:
N/A
Switch Snap Action N.O./N.C. SPDT Extended Straight Plunger Solder 15A 500VAC 250VDC 3.43N Panel Mount
Search Keywords:
E47BML04
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$45.60
$45.600
5
$40.69
$203.450
10
$39.48
$394.800
25
$38.33
$958.250
50
$36.23
$1,811.500
100
$35.27
$3,527.000
250
+
$34.74
$8,685.000
Product Guides