E50GG1
Cutler-Hammer / EatonSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 600VAC 8.01N Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
E50GG1
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Heavy Duty
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
8.01 N
Dimension:
39 mm
Maximum Current Rating:
N/A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 3S, 4, 4X, 6, 6P, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 600VAC 8.01N Rotary Screw Mount
Search Keywords:
E50GG1
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$454.11
$454.110
3
$447.30
$1,341.900
5
$440.59
$2,202.950
10
+
$429.89
$4,298.900
Product Guides