P160011E
Cutler-Hammer / EatonSwitch Rocker ON None OFF SPST Quick Connect/Solder Lug Paddle 16A 250VAC 50000Cycles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
P160011E
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@250VAC A
Actuator Style:
Paddle Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker ON None OFF SPST Quick Connect/Solder Lug Paddle 16A 250VAC 50000Cycles
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
10
$3.033
$30.330
100
$2.450
$245.000
250
$2.336
$584.000
500
$2.233
$1,116.500
1,000
$2.169
$2,169.000
2,500
$2.108
$5,270.000
5,000
$2.077
$10,385.000
7,500
+
$1.996
$14,970.000
Product Guides