XTD3A2A2
Cutler-Hammer / EatonSwitch Toggle ON None OFF DPST Round Lever Screw 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
XTD3A2A2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
0 to 65 °C
Switch Toggle ON None OFF DPST Round Lever Screw 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Bag
Search Keywords:
XTD3A2A2
IN STOCK:
179
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$4.60
$23.000
50
$3.73
$186.500
100
$3.68
$368.000
300
$3.46
$1,038.000
500
$3.27
$1,635.000
1,000
$3.22
$3,220.000
2,500
$3.10
$7,750.000
5,000
+
$3.06
$15,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
29-761-5
Switch Accessory - Locking Ring - 15/32" Bushing Mounted Toggle Switches.
30-5632-4
Switch Access Indication Plate
FN2030-1-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 1A 250VAC Solder Lug Flange Mount
769-610/002-000
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 10-pole - clamping c...
769-103/021-000
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 3-pole - coding fi...