XTD3A3A2
Cutler-Hammer / EatonSwitch Toggle ON None OFF DPST Round Lever Solder Lug 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
XTD3A3A2
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
0 to 65 °C
Switch Toggle ON None OFF DPST Round Lever Solder Lug 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Bag
Search Keywords:
XTD3A3A2
IN STOCK:
183
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$4.33
$21.650
50
$3.52
$176.000
100
$3.46
$346.000
250
$3.26
$815.000
500
$3.08
$1,540.000
1,000
$3.04
$3,040.000
2,500
$2.92
$7,300.000
5,000
+
$2.88
$14,400.000
Product Guides