XTD4E2A
Cutler-Hammer / EatonSwitch Toggle (ON) OFF (ON) DPDT Round Lever Screw 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Automotive Bulk
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cutler-Hammer / Eaton
Part No:
XTD4E2A
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
1118.55 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Operating Temperature:
0 to 65 °C
Switch Toggle (ON) OFF (ON) DPDT Round Lever Screw 20A 277VAC 28VDC 1118.55VA Panel Mount with Threads Automotive Bulk
Search Keywords:
XTD4E2A
IN STOCK:
38
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
5
$14.41
$72.050
10
$14.19
$141.900
25
$13.98
$349.500
50
$10.48
$524.000
75
$9.79
$734.250
100
+
$9.59
$959.000
Product Guides