help desk software
DATA SHEET

CWN-300-16-0000

CW Industries

Conn IDC Connector HDR 16 POS 2.54mm Solder RA Thru-Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
CWN-300-16-0000
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
IDC Connector3594
Body Orientation:
Right Angle3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
Conn IDC Connector HDR 16 POS 2.54mm Solder RA Thru-Hole
Search Keywords:
CWN300160000
IN STOCK: 143
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$3.66
$18.300
50
$3.10
$155.000
100
$3.01
$301.000
300
$2.81
$843.000
500
$2.77
$1,385.000
1,000
$2.67
$2,670.000
2,500
$2.60
$6,500.000
5,000 +
$2.54
$12,700.000
Tools/3D Models
Product Guides