Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
CWN-350-14-0000
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Type:
IDC Connector3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
N/A
Maximum Current Rating:
1 A
Termination Method:
Solder3593
Operating Temperature:
-55 to 125 °C
Conn IDC Connector HDR 14 POS 2.54mm Solder ST Thru-Hole
Search Keywords:
CWN350140000
IN STOCK:
97
Ships today, if you order in
You may purchase in-stock quantity up to 97
Minimum Order:
100
Available in less than min:
97
Multiple:
100
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$2.53
$2.530
100
$2.30
$230.000
300
$2.19
$657.000
500
$2.13
$1,065.000
1,000
$2.01
$2,010.000
2,500
$1.96
$4,900.000
5,000
$1.91
$9,550.000
7,500
$1.88
$14,100.000
10,000
+
$1.85
$18,500.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2868635
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: ...
5747846-4
25 Position D-Sub Receptacle, Female Sockets Connector
770017-1
02P UMNLII IN-LNE PLUG HSG KIT
CCS25-S8-C
Fixed diameter cable clamp, #8 screw (M4), .25" (6.4mm) bundle, white, standard package.
6DAF1
Power Line Filter 6A 125VDC Solder Panel Mount