GF-1126-1110
CW IndustriesSlide Switch - DPDT - On-On - 11A(AC)/500mA(DC) 125VAC/DC - 8.74mm Standard Actuator - 4.01mm Switch Travel - PC Pin - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GF-1126-1110
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
The CW INDUSTRIES part GF-1126-1110 is a high-quality Slide Switch designed for various electrical applications. It features a DPDT (Double-Pole, Double-Throw) configuration and an On-On switch type, providing versatility for different circuit requirements. With a current rating of 11A(AC)/500mA(DC) and a voltage rating of 125VAC/DC, this switch is suitable for both alternating and direct current systems. The switch's standard actuator has a length of 8.74mm, ensuring ease of operation and tactile feedback. It has a switch travel distance of 4.01mm, offering precise control and reliable performance. Furthermore, the switch is designed for panel mounting and features PC pin terminals, simplifying the installation process. It is compatible with a wide range of panels and can be easily integrated into various electronic devices. Trustworthy and durable, the CW INDUSTRIES part GF-1126-1110 Slide Switch is a reliable choice for applications that require accurate and efficient control over electrical circuitry.
Search Keywords:
GF11261110
IN STOCK:
4,051
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.93
$48.250
100
$1.57
$157.000
250
$1.44
$360.000
500
$1.34
$670.000
1,000
$1.26
$1,260.000
2,500
$1.17
$2,925.000
5,000
$1.10
$5,500.000
7,500
+
$1.09
$8,175.000
Product Guides