help desk software
DATA SHEET

GF-161-0005

CW Industries

Slide Switch - 3PDT - On-On - 500mA 125VAC/VDC - 5.08mm Standard Actuator - 3.61mm Switch Travel - PC Pin - Through Hole.

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GF-161-0005
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
The GF-161-0005 is slide switch with operating temperature range from -10°C to 104°C.
Search Keywords:
GF1610005
IN STOCK: 1,009
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.60
$40.000
250
$1.30
$325.000
500
$1.24
$620.000
1,000
$1.19
$1,190.000
2,500
$1.14
$2,850.000
5,000
$1.11
$5,550.000
7,500
$1.09
$8,175.000
10,000 +
$1.07
$10,700.000
Tools/3D Models
Product Guides