help desk software
DATA SHEET

GPI-151-0002

CW Industries

Switch Slide ON ON SPDT Side Slide 0.5A 125VAC 125VDC 10000Cycles PC Pins Panel Mount/Through Hole

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GPI-151-0002
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Panel Mount/Through Hole13978
Body Orientation:
Right Angle13962
Actuator Style:
Side Slide13959
Pole Throw Configuration:
SPDT13980
Switch Configuration:
ON ON13987
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
Silver13964
Operating Temperature:
-10 to 104 °C
Termination Style:
PC Pins13988
Dimension:
25.4mm x 15.34mm x 9.1213982mm
Switch Slide ON ON SPDT Side Slide 0.5A 125VAC 125VDC 10000Cycles PC Pins Panel Mount/Through Hole
Search Keywords:
GPI1510002
IN STOCK: 500
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.058
$26.450
250
$0.859
$214.750
500
$0.821
$410.500
1,000
$0.786
$786.000
2,500
$0.753
$1,882.500
5,000
$0.733
$3,665.000
7,500
$0.722
$5,415.000
10,000 +
$0.711
$7,110.000
Tools/3D Models
Product Guides