help desk software
DATA SHEET

GRB238B801BRRL1Z

CW Industries

Switch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 12VDC >100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GRB238B801BRRL1Z
RoHS:
Yes
HTS:
8536507000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount13826
Pole Throw Configuration:
SPST13831
Switch Configuration:
ON OFF13839
Contact Rating @ Voltage:
16@12VDC A
Actuator Style:
Flat Rocker13800
Actuator Color:
Red13798
Bezel Color:
Black13803
Illumination:
Red,LED
Terminal Type:
Quick Connect13841
Body Orientation:
Straight13804
Switch Rocker ON OFF SPST Quick Connect Flat Rocker 16A 12VDC >100000Cycles
Search Keywords:
GRB238B801BRRL1Z
IN STOCK: 665
Can Ship immediately
Minimum Order:
3
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
3
$10.20
$30.600
25
$3.83
$95.750
50
$2.55
$127.500
100
$2.28
$228.000
250
$2.13
$532.500
500
$2.04
$1,020.000
1,000 +
$1.99
$1,990.000
Tools/3D Models
Product Guides