help desk software
DATA SHEET

GRS-4013C-0007

CW Industries

Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 8A 277VAC 100000Cycles

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GRS-4013C-0007
RoHS:
Yes
HTS:
8536509065
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Panel Mount
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
8@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Switch Rocker (ON) OFF (ON) SPDT Quick Connect Curved Rocker 8A 277VAC 100000Cycles
Search Keywords:
GRS4013C0007
IN STOCK: 0
On Order:
1,000   can ship 2/21/25 
Minimum Order:
25
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$0.865
$21.625
250
$0.703
$175.750
500
$0.693
$346.500
1,000
$0.672
$672.000
2,500
$0.616
$1,540.000
5,000
$0.607
$3,035.000
7,500
$0.598
$4,485.000
10,000 +
$0.589
$5,890.000
Tools/3D Models
Product Guides