GRS-4023C-1300
CW IndustriesSwitch Rocker (ON) OFF (ON) DPDT Quick Connect Curved Rocker 13A 250VAC 372.85VA 100000Cycles .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GRS-4023C-1300
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Bulk
Mounting:
Panel Mount
Pole Throw Configuration:
DPDT
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
The CW INDUSTRIES part GRS-4023C-1300 is a high-quality switch rocker designed for reliable and efficient performance. This double-pole, double-throw (DPDT) switch features a quick connect design, making installation quick and hassle-free. The curved rocker design adds a sleek and ergonomic touch to any application.This switch is rated for 13A and 250VAC, with a maximum power rating of 372.85VA. With a lifespan of 100,000 cycles, this switch is built to withstand heavy usage and provide long-lasting functionality.Perfect for a wide range of applications, the GRS-4023C-1300 is the ideal choice for various electronic and electrical projects. Its versatile functionality and robust construction make it suitable for both professional and DIY use. Invest in this reliable and high-performing switch for your projects today.
Search Keywords:
GRS4023C1300
IN STOCK:
1,273
Can Ship immediately
On Order:
442
can ship 12/16/24
1,000
can ship 12/30/24
1,000
can ship 2/3/25
Minimum Order:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.95
$48.750
100
$1.67
$167.000
250
$1.59
$397.500
500
$1.46
$730.000
1,000
$1.39
$1,390.000
2,500
$1.35
$3,375.000
5,000
$1.29
$6,450.000
7,500
+
$1.27
$9,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1418882-1
Dust Cap / Cover - 64 Way - Cover - MCP & MCON Contact Systems.
CDNBS08-PLC03-6
ESD Suppressors Diode Array - 6V - 8-Pin - SOIC - 16(Typ) pF.
28-3426
Connector Accessories Euro-Look and Euro/SR
W57-XB7A4A10-8
Circuit Breaker Thermal 1Pole 8A 250VAC
1-1418448-1
Housing for Female Terminals - Wire-to-Wire - 3 Positions - 0.157" (4.00mm) Pitch - Slide-...