help desk software
DATA SHEET

GS-115-0054

CW Industries

Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles PC Pins Panel Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
CW Industries
Part No:
GS-115-0054
RoHS:
Yes
HTS:
8536509050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Panel Mount13978
Body Orientation:
Straight13962
Actuator Style:
Top Slide13959
Pole Throw Configuration:
SPDT13980
Switch Configuration:
ON ON13987
Contact Rating @ Voltage:
0.5@125VAC 125VDC A
Contact Plating:
Silver13964
Operating Temperature:
N/A
Termination Style:
PC Pins13988
Switch Slide ON ON SPDT Top Slide 0.5A 125VAC 125VDC 10000Cycles PC Pins Panel Mount
Search Keywords:
GS1150054
IN STOCK: 280
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.51
$25.100
100
$2.06
$206.000
250
$1.98
$495.000
500
$1.92
$960.000
1,000
$1.83
$1,830.000
2,500
$1.78
$4,450.000
5,000
$1.74
$8,700.000
7,500 +
$1.71
$12,825.000
Tools/3D Models
Product Guides