DAR70510
Cynergy3High Voltage Relay - SPST-NO (1 Form A) - 5VDC Coil - Max Switching: 1kV, 3A - Rhodium Contacts - PCB .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Cynergy3
Part No:
DAR70510
RoHS:
Yes
HTS:
8535 30 0080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Mounting:
Through Hole
Operating Temperature:
-20 to 70 °C
CYNERGY3 part DAR70510 is a high-performance SPNO (Single Pole Normally Open) reed relay with a maximum voltage rating of 10kV and a switching voltage of 0.5V. This relay is specially designed to be mounted on a PCB (Printed Circuit Board) for seamless integration into electronic systems. It features a robust construction with Rhodium contacts, ensuring excellent performance and reliability. Whether it's for high voltage applications or precise switching needs, CYNERGY3 DAR70510 offers superior electrical characteristics, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
DAR70510
IN STOCK:
11
Ships today, if you order in
On Order:
100
can ship 2/24/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$59.35
$59.350
5
$58.46
$292.300
10
$43.84
$438.400
15
$40.92
$613.800
20
+
$40.10
$802.000
Product Guides